
GYA1K220MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYA1K220TR-ND - Tape & Reel (TR) 493-GYA1K220CT-ND - Cut Tape (CT) 493-GYA1K220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1K220MCQ1GS |
Description | CAP ALUM HYBRID 22UF 20% 80V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,77900 € | 7,79 € |
| 50 | 0,65040 € | 32,52 € |
| 100 | 0,58950 € | 58,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,41366 € | 206,83 € |
| 1.000 | 0,38452 € | 384,52 € |
| 1.500 | 0,36981 € | 554,72 € |
| 2.500 | 0,35342 € | 883,55 € |
| 3.500 | 0,34378 € | 1.203,23 € |
| 5.000 | 0,33448 € | 1.672,40 € |
| 6.000 | 0,33005 € | 1.980,30 € |
| 12.000 | 0,31508 € | 3.780,96 € |
| 12.500 | 0,31428 € | 3.928,50 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |



