
GYA1C561MCQ1GS | |
|---|---|
DigiKey Part Number | GYA1C561MCQ1GTR-ND - Tape & Reel (TR) 493-GYA1C561MCQ1GSCT-ND - Cut Tape (CT) 493-GYA1C561MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1C561MCQ1GS |
Description | 16V 560F HYBRID POLYMER CHIP CHI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 560 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,96800 € | 9,68 € |
| 50 | 0,75020 € | 37,51 € |
| 100 | 0,68150 € | 68,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,57675 € | 230,70 € |
| 800 | 0,53720 € | 429,76 € |
| 1.200 | 0,51725 € | 620,70 € |
| 2.000 | 0,49500 € | 990,00 € |
| 2.800 | 0,48193 € | 1.349,40 € |
| 4.000 | 0,46930 € | 1.877,20 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

