
GYA1C151MCW1GS | |
|---|---|
DigiKey Part Number | GYA1C151MCW1GTR-ND - Tape & Reel (TR) GYA1C151MCW1GCT-ND - Cut Tape (CT) GYA1C151MCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYA1C151MCW1GS |
Description | CAP ALUMHYB 150UF 20% 16V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 225 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.343" (8.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75200 € | 7,52 € |
| 50 | 0,57700 € | 28,85 € |
| 100 | 0,52180 € | 52,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,40088 € | 360,79 € |
| 1.800 | 0,37525 € | 675,45 € |
| 2.700 | 0,36232 € | 978,26 € |
| 4.500 | 0,34790 € | 1.565,55 € |
| 6.300 | 0,33943 € | 2.138,41 € |
| 9.000 | 0,33125 € | 2.981,25 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

