
GXC1V331MCW1GS | |
|---|---|
DigiKey Part Number | GXC1V331MCW1GTR-ND - Tape & Reel (TR) 493-GXC1V331MCW1GSCT-ND - Cut Tape (CT) 493-GXC1V331MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1V331MCW1GS |
Description | CAP ALUMHYB 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,76183 € | 304,73 € |
| 800 | 0,71258 € | 570,06 € |
| 1.200 | 0,68773 € | 825,28 € |
| 2.000 | 0,66003 € | 1.320,06 € |
| 2.800 | 0,64375 € | 1.802,50 € |
| 4.000 | 0,62802 € | 2.512,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,25000 € | 12,50 € |
| 50 | 0,97820 € | 48,91 € |
| 100 | 0,89240 € | 89,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,38100 € | 13,81 € |
| 50 | 1,08600 € | 54,30 € |
| 100 | 0,99260 € | 99,26 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,26100 € |




