
GXC1V151MCQ1GS | |
|---|---|
DigiKey Part Number | GXC1V151MCQ1GTR-ND - Tape & Reel (TR) 493-GXC1V151MCQ1GSCT-ND - Cut Tape (CT) 493-GXC1V151MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1V151MCQ1GS |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 18mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,87200 € | 8,72 € |
| 50 | 0,67320 € | 33,66 € |
| 100 | 0,61050 € | 61,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,50224 € | 251,12 € |
| 1.000 | 0,46817 € | 468,17 € |
| 1.500 | 0,45097 € | 676,45 € |
| 2.500 | 0,43180 € | 1.079,50 € |
| 3.500 | 0,42054 € | 1.471,89 € |
| 5.000 | 0,40966 € | 2.048,30 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

