
GXC1E331MCQ1GS | |
|---|---|
DigiKey Part Number | GXC1E331MCQ1GTR-ND - Tape & Reel (TR) 493-GXC1E331MCQ1GSCT-ND - Cut Tape (CT) 493-GXC1E331MCQ1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GXC1E331MCQ1GS |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 675 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Capacitance 330 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.425" (10.80mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 16mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GXC1E331MCW1GS | Nichicon | 379 | 493-GXC1E331MCW1GSCT-ND | 1,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,08600 € | 10,86 € |
| 50 | 0,84600 € | 42,30 € |
| 100 | 0,77010 € | 77,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,57308 € | 286,54 € |
| 1.000 | 0,53533 € | 535,33 € |
| 1.500 | 0,51627 € | 774,40 € |
| 2.500 | 0,49503 € | 1.237,58 € |
| 3.500 | 0,48255 € | 1.688,92 € |
| 5.000 | 0,47049 € | 2.352,45 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,98730 € |

