
GWC1V331MCX1GS | |
|---|---|
DigiKey Part Number | GWC1V331MCX1GTR-ND - Tape & Reel (TR) 493-GWC1V331MCX1GSCT-ND - Cut Tape (CT) 493-GWC1V331MCX1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GWC1V331MCX1GS |
Description | 35V 330F HYBRID POLYMER CHIP CHI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 795 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,40300 € | 14,03 € |
| 50 | 1,10420 € | 55,21 € |
| 100 | 1,00990 € | 100,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,86605 € | 346,42 € |
| 800 | 0,81181 € | 649,45 € |
| 1.200 | 0,78445 € | 941,34 € |
| 2.000 | 0,75396 € | 1.507,92 € |
| 2.800 | 0,73604 € | 2.060,91 € |
| 4.000 | 0,71873 € | 2.874,92 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

