Parametric Equivalent

GWC1V331MCO1GS | |
|---|---|
DigiKey Part Number | GWC1V331MCO1GTR-ND - Tape & Reel (TR) 493-GWC1V331MCO1GSCT-ND - Cut Tape (CT) 493-GWC1V331MCO1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GWC1V331MCO1GS |
Description | 35V 330F HYBRID POLYMER CHIP CHI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 135°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 135°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 795 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.3 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 330 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GWC1V331MCX1GS | Nichicon | 800 | 493-GWC1V331MCX1GSCT-ND | 2,14000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,89000 € | 1,89 € |
| 10 | 1,24500 € | 12,45 € |
| 50 | 0,97440 € | 48,72 € |
| 100 | 0,88910 € | 88,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,75903 € | 303,61 € |
| 800 | 0,70996 € | 567,97 € |
| 1.200 | 0,68523 € | 822,28 € |
| 2.000 | 0,65763 € | 1.315,26 € |
| 2.800 | 0,64141 € | 1.795,95 € |
| 4.000 | 0,62575 € | 2.503,00 € |
| Unit Price without VAT: | 1,89000 € |
|---|---|
| Unit Price with VAT: | 2,24910 € |


