
GWC1V151MCX1GS | |
|---|---|
DigiKey Part Number | GWC1V151MCX1GTR-ND - Tape & Reel (TR) 493-GWC1V151MCX1GSCT-ND - Cut Tape (CT) 493-GWC1V151MCX1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GWC1V151MCX1GS |
Description | 35V 150F HYBRID POLYMER CHIP CHI |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 645 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,02200 € | 10,22 € |
| 50 | 0,79440 € | 39,72 € |
| 100 | 0,72220 € | 72,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,59820 € | 299,10 € |
| 1.000 | 0,55916 € | 559,16 € |
| 1.500 | 0,53945 € | 809,17 € |
| 2.500 | 0,51749 € | 1.293,72 € |
| 3.500 | 0,50459 € | 1.766,06 € |
| 5.000 | 0,49212 € | 2.460,60 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

