
GWC1H221MNX1GS | |
|---|---|
DigiKey Part Number | GWC1H221MNX1GTR-ND - Tape & Reel (TR) 493-GWC1H221MNX1GSCT-ND - Cut Tape (CT) 493-GWC1H221MNX1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GWC1H221MNX1GS |
Description | 50V 220F HYBRID POLYMER CHIP CHI |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 4000 Hrs @ 135°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 135°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 825 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 13mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,61700 € | 16,17 € |
| 50 | 1,27960 € | 63,98 € |
| 100 | 1,17310 € | 117,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,03997 € | 311,99 € |
| 600 | 0,97398 € | 584,39 € |
| 900 | 0,94070 € | 846,63 € |
| 1.500 | 0,90360 € | 1.355,40 € |
| 2.100 | 0,88179 € | 1.851,76 € |
| 3.000 | 0,86072 € | 2.582,16 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

