
GWC1E331MCX1GS | |
|---|---|
DigiKey Part Number | GWC1E331MCX1GTR-ND - Tape & Reel (TR) 493-GWC1E331MCX1GSCT-ND - Cut Tape (CT) 493-GWC1E331MCX1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GWC1E331MCX1GS |
Description | 25V 330F HYBRID POLYMER CHIP CHI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 16mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,25400 € | 12,54 € |
| 50 | 0,98180 € | 49,09 € |
| 100 | 0,89590 € | 89,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74796 € | 373,98 € |
| 1.000 | 0,70142 € | 701,42 € |
| 1.500 | 0,67795 € | 1.016,93 € |
| 2.500 | 0,65177 € | 1.629,42 € |
| 3.500 | 0,63639 € | 2.227,37 € |
| 5.000 | 0,62154 € | 3.107,70 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,27290 € |

