Similar




F380J336MSA | |
|---|---|
DigiKey Part Number | 493-3162-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F380J336MSA |
Description | CAP TANT POLY 33UF 6.3V 0805 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F380J336MSA Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Capacitance 33 µF | Height - Seated (Max) 0.035" (0.90mm) |
Tolerance ±20% | Manufacturer Size Code S |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLJR336M006R3000 | KYOCERA AVX | 0 | 478-3344-1-ND | 0,65000 € | Similar |


