Direct
Similar




F380G106MMA | |
|---|---|
DigiKey Part Number | 493-3158-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F380G106MMA |
Description | CAP TANT POLY 10UF 4V 0603 |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 4 V 0603 (1608 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F380G106MMA Models |
Category | ESR (Equivalent Series Resistance) 200mOhm @ 100kHz |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance 10 µF | Height - Seated (Max) 0.035" (0.90mm) |
Tolerance ±20% | Manufacturer Size Code M |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55J106M004C0500 | Vishay Sprague | 8.830 | 718-2058-1-ND | 0,57000 € | Direct |
| TACL106M004XTA | KYOCERA AVX | 330 | 478-TACL106M004XTACT-ND | 1,79000 € | Similar |



