Similar




F320G337MCC | |
|---|---|
DigiKey Part Number | 493-3148-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F320G337MCC |
Description | CAP TANT POLY 330UF 4V 2312 |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2312 (6032 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F320G337MCC Models |
Category | ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2312 (6032 Metric) |
Part Status Obsolete | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance 330 µF | Height - Seated (Max) 0.106" (2.70mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C337K004AT | KEMET | 54 | 399-T491C337K004ATCT-ND | 1,51000 € | Similar |


