F320E337MCC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 1.809
Unit Price: 2,58000 €
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor® Episode Nine: You Callin' Me?

F320E337MCC

DigiKey Part Number
493-3142-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F320E337MCC
Description
CAP TANT POLY 330UF 2.5V 2312
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 2.5 V 2312 (6032 Metric) 55mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F320E337MCC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
55mOhm @ 100kHz
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2312 (6032 Metric)
Part Status
Obsolete
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
330 µF
Height - Seated (Max)
0.106" (2.70mm)
Tolerance
±20%
Manufacturer Size Code
C
Voltage - Rated
2.5 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520L337M2R5ATE025KEMET1.809399-5134-1-ND2,58000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes