F311A226MBA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 2
Unit Price: 0,99000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 111
Unit Price: 0,67000 €
Datasheet
22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

F311A226MBA

DigiKey Part Number
493-3138-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F311A226MBA
Description
CAP TANT POLY 22UF 10V 1411
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 10 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F311A226MBA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Obsolete
Size / Dimension
0.134" L x 0.110" W (3.40mm x 2.80mm)
Capacitance
22 µF
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T55T226M010C0070Vishay Sprague2718-2075-1-ND0,99000 €Direct
TCJB226M010R0300KYOCERA AVX111478-3136-1-ND0,67000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes