F310J106MPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 5.840
Unit Price: 1,16000 €
Datasheet

Direct


Vishay Sprague
In Stock: 2.595
Unit Price: 0,54000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,20806 €
Datasheet

Similar


KYOCERA AVX
In Stock: 696
Unit Price: 1,24000 €
Datasheet
10 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 200mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 200mOhm @ 100kHz
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

F310J106MPA

DigiKey Part Number
493-3132-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F310J106MPA
Description
CAP TANT POLY 10UF 6.3V 0805
Customer Reference
Detailed Description
10 µF Molded Tantalum Polymer Capacitor 6.3 V 0805 (2012 Metric) 200mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F310J106MPA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
200mOhm @ 100kHz
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Capacitance
10 µF
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
P
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T529P106M006AAE200KEMET5.840399-T529P106M006AAE200CT-ND1,16000 €Direct
T55P106M6R3C0500Vishay Sprague2.595718-2065-1-ND0,54000 €Direct
TCJN106M006R0200EKYOCERA AVX0478-13317-2-ND1,20806 €Direct
TCJR106M006R0500KYOCERA AVX696478-TCJR106M006R0500CT-ND1,24000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes