Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor® Episode Nine: You Callin' Me?

F310E336MAA

DigiKey Part Number
493-3124-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F310E336MAA
Description
CAP TANT POLY 33UF 2.5V 1206
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 2.5 V 1206 (3216 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
F310E336MAA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.