Direct
Similar
Similar




F310E107MBA | |
|---|---|
DigiKey Part Number | 493-3126-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F310E107MBA |
Description | CAP TANT POLY 100UF 2.5V 1411 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F310E107MBA Models |
Category | ESR (Equivalent Series Resistance) 70mOhm @ 100kHz |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric) |
Part Status Obsolete | Size / Dimension 0.134" L x 0.110" W (3.40mm x 2.80mm) |
Capacitance 100 µF | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 2.5 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T55T107M2R5C0070 | Vishay Sprague | 0 | 718-2186-2-ND | 0,26709 € | Direct |
| T520B107M2R5ATE025 | KEMET | 0 | 399-5144-2-ND | 0,49502 € | Similar |
| TCJB107M002R0070 | KYOCERA AVX | 48 | 478-3462-1-ND | 0,89000 € | Similar |




