



F180G476MCC | |
|---|---|
DigiKey Part Number | 493-4005-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F180G476MCC |
Description | CAP ALUM 47UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 47 µF 4 V Aluminum Electrolytic Capacitors Nonstandard SMD 60mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | F180G476MCC Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Surface Mount Land Size 0.256" L x 0.126" W (6.50mm x 3.20mm) |
Voltage - Rated 4 V | Mounting Type |
ESR (Equivalent Series Resistance) 60mOhm | Package / Case Nonstandard SMD |
Lifetime @ Temp. 2000 Hrs @ 105°C |

