



F110G807MFK | |
|---|---|
DigiKey Part Number | 493-3118-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F110G807MFK |
Description | CAP ALUM 800UF 20% 4V SMD |
Customer Reference | |
Detailed Description | 800 µF 4 V Aluminum Electrolytic Capacitors Nonstandard SMD 5mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | F110G807MFK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 5mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ High Frequency | 6.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.658" L x 0.477" W (16.70mm x 12.10mm) | |
Height - Seated (Max) | 0.098" (2.50mm) | |
Surface Mount Land Size | 0.657" L x 0.476" W (16.70mm x 12.10mm) | |
Mounting Type | ||
Package / Case | Nonstandard SMD |

