F110E227MDL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 7.200
Unit Price: 1,51000 €
Datasheet
220 µF 2.5 V Aluminum Electrolytic Capacitors Nonstandard SMD 20mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 2.5 V Aluminum Electrolytic Capacitors Nonstandard SMD 20mOhm @ 100kHz 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

F110E227MDL

DigiKey Part Number
493-3120-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F110E227MDL
Description
CAP ALUM 220UF 20% 2.5V SMD
Customer Reference
Detailed Description
220 µF 2.5 V Aluminum Electrolytic Capacitors Nonstandard SMD 20mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
F110E227MDL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
20mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.335" L x 0.209" W (8.50mm x 5.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Surface Mount Land Size
0.335" L x 0.209" W (8.50mm x 5.30mm)
Mounting Type
Package / Case
Nonstandard SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes