



F110E128MFK | |
|---|---|
DigiKey Part Number | 493-3117-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | F110E128MFK |
Description | CAP ALUM 1200UF 20% 2.5V SMD |
Customer Reference | |
Detailed Description | 1200 µF 2.5 V Aluminum Electrolytic Capacitors Nonstandard SMD 5mOhm @ 100kHz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | F110E128MFK Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 6.3 A @ 100 kHz |
Part Status Obsolete | Size / Dimension 0.658" L x 0.477" W (16.70mm x 12.10mm) |
Capacitance | Height - Seated (Max) 0.098" (2.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.657" L x 0.476" W (16.70mm x 12.10mm) |
Voltage - Rated 2.5 V | Mounting Type |
ESR (Equivalent Series Resistance) 5mOhm @ 100kHz | Package / Case Nonstandard SMD |
Lifetime @ Temp. 5000 Hrs @ 105°C |

