Image for EXH2E455HRPT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EXH2E455HRPT

DigiKey Part Number
EXH2E455HRPT-ND
Manufacturer
Manufacturer Product Number
EXH2E455HRPT
Description
CAP FILM
Customer Reference
Detailed Description
4.5 µF Film Capacitor 250V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250V
Mfr
Dielectric Material
Series
Operating Temperature
-25°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Capacitance
Termination
PC Pins
Tolerance
-5%, +10%
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.