
EECF5605HWNEDD27 | |
|---|---|
DigiKey Part Number | EECF5605HWNEDD2-ND |
Manufacturer | |
Manufacturer Product Number | EECF5605HWNEDD27 |
Description | CAP FILM |
Customer Reference | |
Detailed Description | 6 µF Film Capacitor Polypropylene (PP), Metallized Radial |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.457" L x 0.610" W (37.00mm x 15.50mm) |
Part Status Obsolete | Height - Seated (Max) 1.181" (30.00mm) |
Capacitance | Termination PC Pins |
Tolerance -5%, +10% | Lead Spacing 1.346" (34.20mm) |
Dielectric Material | Applications General Purpose |

