
Category | Dielectric Material |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 2.283" L x 1.024" W (58.00mm x 26.00mm) |
Capacitance | Height - Seated (Max) 1.614" (41.00mm) |
Tolerance -5%, +10% | Termination PC Pins |
Voltage Rating - AC 400V | Applications General Purpose |

