Image for EEC2G205HWNC27 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC2G205HWNC27

DigiKey Part Number
EEC2G205HWNC27-ND
Manufacturer
Manufacturer Product Number
EEC2G205HWNC27
Description
CAP FILM
Customer Reference
Detailed Description
2 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.457" L x 0.610" W (37.00mm x 15.50mm)
Part Status
Obsolete
Height - Seated (Max)
1.181" (30.00mm)
Capacitance
Termination
PC Pins
Tolerance
-5%, +10%
Lead Spacing
1.346" (34.20mm)
Voltage Rating - AC
400V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.