Image for EEC2G155HWND09 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC2G155HWND09

DigiKey Part Number
EEC2G155HWND09-ND
Manufacturer
Manufacturer Product Number
EEC2G155HWND09
Description
CAP FILM
Customer Reference
Detailed Description
1.5 µF Film Capacitor 400V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.457" L x 0.531" W (37.00mm x 13.50mm)
Part Status
Obsolete
Height - Seated (Max)
1.142" (29.00mm)
Capacitance
Termination
PC Pins
Tolerance
-5%, +10%
Lead Spacing
1.346" (34.20mm)
Voltage Rating - AC
400V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.