Image for EEC2G116HQA415 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC2G116HQA415

DigiKey Part Number
EEC2G116HQA415-ND
Manufacturer
Manufacturer Product Number
EEC2G116HQA415
Description
CAP FILM
Customer Reference
Detailed Description
11 µF Film Capacitor 400V Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
2.283" L x 1.024" W (58.00mm x 26.00mm)
Capacitance
Height - Seated (Max)
1.634" (41.50mm)
Tolerance
-5%, +10%
Termination
Quick Connect - 0.187" (4.7mm)
Voltage Rating - AC
400V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.