



EEC2E605HWNM09 | |
|---|---|
DigiKey Part Number | 493-3745-ND |
Manufacturer | |
Manufacturer Product Number | EEC2E605HWNM09 |
Description | CAP FILM 6UF -5% +10% 250VAC RAD |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EEC2E605HWNM09 Models |
Category | Dielectric Material Polypropylene (PP), Metallized |
Manufacturer Nichicon | Operating Temperature -25°C ~ 85°C |
Series | Applications Motor Run |
Packaging Bulk | Lead Spacing 1.346" (34.20mm) |
Part Status Obsolete | Size / Dimension 1.457" L x 0.531" W (37.00mm x 13.50mm) |
Capacitance 6µF | Height - Seated (Max) 1.142" (29.00mm) |
Tolerance -5%, +10% | Mounting Type Through Hole |
Voltage Rating - AC 250V | Package / Case Radial |

