



EEC2E405HWNM01 | |
|---|---|
DigiKey Part Number | 493-3743-ND |
Manufacturer | |
Manufacturer Product Number | EEC2E405HWNM01 |
Description | CAP FILM 4UF -5% +10% 250VAC RAD |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | EEC2E405HWNM01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 4µF | |
Tolerance | -5%, +10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | - | |
Dielectric Material | Polypropylene (PP), Metallized | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | - | |
Applications | Motor Run | |
Lead Spacing | 1.346" (34.20mm) | |
Size / Dimension | 1.457" L x 0.453" W (37.00mm x 11.50mm) | |
Height - Seated (Max) | 1.024" (26.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Radial |

