Image for EEC2D805HWNM11 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC2D805HWNM11

DigiKey Part Number
EEC2D805HWNM11-ND
Manufacturer
Manufacturer Product Number
EEC2D805HWNM11
Description
CAP FILM
Customer Reference
Detailed Description
8 µF Film Capacitor 200V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-5%, +10%
Voltage Rating - AC
200V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.457" L x 0.689" W (37.00mm x 17.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Termination
PC Pins
Lead Spacing
1.346" (34.20mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.