Image for EEC2D146HWNM07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEC2D146HWNM07

DigiKey Part Number
EEC2D146HWNM07-ND
Manufacturer
Manufacturer Product Number
EEC2D146HWNM07
Description
CAP FILM
Customer Reference
Detailed Description
14 µF Film Capacitor 200V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
-5%, +10%
Voltage Rating - AC
200V
Voltage Rating - DC
-
Dielectric Material
Operating Temperature
-25°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.457" L x 0.945" W (37.00mm x 24.00mm)
Height - Seated (Max)
1.496" (38.00mm)
Termination
PC Pins
Lead Spacing
1.346" (34.20mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.