
Category | Dielectric Material |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 1.457" L x 0.689" W (37.00mm x 17.50mm) |
Capacitance | Height - Seated (Max) 1.280" (32.50mm) |
Tolerance -5%, +10% | Termination Wire Leads |
Voltage Rating - AC 200V | Applications General Purpose |

