
NTC-T476K16TRDF | |
|---|---|
DigiKey Part Number | 4988-NTC-T476K16TRDFTR-ND - Tape & Reel (TR) 4988-NTC-T476K16TRDFCT-ND - Cut Tape (CT) 4988-NTC-T476K16TRDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTC-T476K16TRDF |
Description | CAP SMT734347F16VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 800mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,51920 € | 25,96 € |
| 100 | 0,47570 € | 47,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40214 € | 201,07 € |
| 1.000 | 0,37937 € | 379,37 € |
| 1.500 | 0,36797 € | 551,96 € |
| 2.500 | 0,35534 € | 888,35 € |
| 3.500 | 0,34795 € | 1.217,83 € |
| 5.000 | 0,34085 € | 1.704,25 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

