
NTC-T476K10TRCF | |
|---|---|
DigiKey Part Number | 4988-NTC-T476K10TRCFTR-ND - Tape & Reel (TR) 4988-NTC-T476K10TRCFCT-ND - Cut Tape (CT) 4988-NTC-T476K10TRCFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTC-T476K10TRCF |
Description | CAP SMT603247F10VDC |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2312 (6032 Metric) |
Capacitance | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Tolerance ±10% | Height - Seated (Max) 0.118" (3.00mm) |
Voltage - Rated 10 V | Manufacturer Size Code C |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,66500 € | 6,65 € |
| 50 | 0,52360 € | 26,18 € |
| 100 | 0,47980 € | 47,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,40592 € | 202,96 € |
| 1.000 | 0,38309 € | 383,09 € |
| 1.500 | 0,37165 € | 557,48 € |
| 2.500 | 0,35897 € | 897,43 € |
| 3.500 | 0,35157 € | 1.230,49 € |
| 5.000 | 0,34443 € | 1.722,15 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,21380 € |

