
NRC12J101TRF | |
|---|---|
DigiKey Part Number | 4988-NRC12J101TRFTR-ND - Tape & Reel (TR) 4988-NRC12J101TRFCT-ND - Cut Tape (CT) 4988-NRC12J101TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC12J101TRF |
Description | RES SMT1206100 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,02940 € | 1,47 € |
| 100 | 0,02460 € | 2,46 € |
| 250 | 0,01984 € | 4,96 € |
| 500 | 0,01714 € | 8,57 € |
| 1.000 | 0,01499 € | 14,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01159 € | 57,95 € |
| 10.000 | 0,01061 € | 106,10 € |
| 15.000 | 0,01013 € | 151,95 € |
| 25.000 | 0,00961 € | 240,25 € |
| 35.000 | 0,00931 € | 325,85 € |
| 50.000 | 0,00903 € | 451,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

