
NRC12F1003TRF | |
|---|---|
DigiKey Part Number | 4988-NRC12F1003TRFTR-ND - Tape & Reel (TR) 4988-NRC12F1003TRFCT-ND - Cut Tape (CT) 4988-NRC12F1003TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC12F1003TRF |
Description | RES SMT1206100K |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,03800 € | 0,95 € |
| 50 | 0,03140 € | 1,57 € |
| 100 | 0,02630 € | 2,63 € |
| 250 | 0,02136 € | 5,34 € |
| 500 | 0,01846 € | 9,23 € |
| 1.000 | 0,01621 € | 16,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01260 € | 63,00 € |
| 10.000 | 0,01155 € | 115,50 € |
| 15.000 | 0,01104 € | 165,60 € |
| 25.000 | 0,01049 € | 262,25 € |
| 35.000 | 0,01017 € | 355,95 € |
| 50.000 | 0,00987 € | 493,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

