
NRC12F1002TRF | |
|---|---|
DigiKey Part Number | 4988-NRC12F1002TRFTR-ND - Tape & Reel (TR) 4988-NRC12F1002TRFCT-ND - Cut Tape (CT) 4988-NRC12F1002TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC12F1002TRF |
Description | RES SMT120610K |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,03760 € | 0,94 € |
| 50 | 0,03120 € | 1,56 € |
| 100 | 0,02620 € | 2,62 € |
| 250 | 0,02124 € | 5,31 € |
| 500 | 0,01838 € | 9,19 € |
| 1.000 | 0,01613 € | 16,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01254 € | 62,70 € |
| 10.000 | 0,01150 € | 115,00 € |
| 15.000 | 0,01099 € | 164,85 € |
| 25.000 | 0,01044 € | 261,00 € |
| 35.000 | 0,01013 € | 354,55 € |
| 50.000 | 0,00983 € | 491,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

