±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRC12F1001TRF

DigiKey Part Number
4988-NRC12F1001TRFTR-ND - Tape & Reel (TR)
4988-NRC12F1001TRFCT-ND - Cut Tape (CT)
4988-NRC12F1001TRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRC12F1001TRF
Description
RES SMT12061K
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52.514
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,04800 €0,48 €
250,03720 €0,93 €
500,03100 €1,55 €
1000,02600 €2,60 €
2500,02108 €5,27 €
5000,01824 €9,12 €
1.0000,01600 €16,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01244 €62,20 €
10.0000,01141 €114,10 €
15.0000,01090 €163,50 €
25.0000,01036 €259,00 €
35.0000,01004 €351,40 €
50.0000,00975 €487,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €