±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRC10F4991TRF

DigiKey Part Number
4988-NRC10F4991TRFTR-ND - Tape & Reel (TR)
4988-NRC10F4991TRFCT-ND - Cut Tape (CT)
4988-NRC10F4991TRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRC10F4991TRF
Description
RES SMT08054.99K
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78.862
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03500 €0,35 €
250,02640 €0,66 €
500,02160 €1,08 €
1000,01780 €1,78 €
2500,01420 €3,55 €
5000,01212 €6,06 €
1.0000,01046 €10,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00785 €39,25 €
10.0000,00709 €70,90 €
15.0000,00672 €100,80 €
25.0000,00632 €158,00 €
35.0000,00610 €213,50 €
50.0000,00588 €294,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €