
NACE330M25V6.3X5.5TR13F | |
|---|---|
DigiKey Part Number | 4988-NACE330M25V6.3X5.5TR13FTR-ND - Tape & Reel (TR) 4988-NACE330M25V6.3X5.5TR13FCT-ND - Cut Tape (CT) 4988-NACE330M25V6.3X5.5TR13FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NACE330M25V6.3X5.5TR13F |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 7.04Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 7.04Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 91.35 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17800 € | 1,78 € |
| 50 | 0,13080 € | 6,54 € |
| 100 | 0,11630 € | 11,63 € |
| 500 | 0,09184 € | 45,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08429 € | 84,29 € |
| 2.000 | 0,07808 € | 156,16 € |
| 3.000 | 0,07497 € | 224,91 € |
| 5.000 | 0,07153 € | 357,65 € |
| 7.000 | 0,06952 € | 486,64 € |
| 10.000 | 0,06758 € | 675,80 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

