
NRC10F1000TRF | |
|---|---|
DigiKey Part Number | 4988-NRC10F1000TRFTR-ND - Tape & Reel (TR) 4988-NRC10F1000TRFCT-ND - Cut Tape (CT) 4988-NRC10F1000TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC10F1000TRF |
Description | RES SMT0805100 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03500 € | 0,35 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02180 € | 1,09 € |
| 100 | 0,01800 € | 1,80 € |
| 250 | 0,01432 € | 3,58 € |
| 500 | 0,01222 € | 6,11 € |
| 1.000 | 0,01055 € | 10,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00791 € | 39,55 € |
| 10.000 | 0,00715 € | 71,50 € |
| 15.000 | 0,00678 € | 101,70 € |
| 25.000 | 0,00637 € | 159,25 € |
| 35.000 | 0,00614 € | 214,90 € |
| 50.000 | 0,00593 € | 296,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

