
NRC06J472TRF | |
|---|---|
DigiKey Part Number | 4988-NRC06J472TRFTR-ND - Tape & Reel (TR) 4988-NRC06J472TRFCT-ND - Cut Tape (CT) 4988-NRC06J472TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC06J472TRF |
Description | RES SMT06034.7K |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02600 € | 0,26 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01260 € | 1,26 € |
| 250 | 0,00976 € | 2,44 € |
| 500 | 0,00822 € | 4,11 € |
| 1.000 | 0,00699 € | 6,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00505 € | 25,25 € |
| 10.000 | 0,00450 € | 45,00 € |
| 15.000 | 0,00422 € | 63,30 € |
| 25.000 | 0,00393 € | 98,25 € |
| 35.000 | 0,00376 € | 131,60 € |
| 50.000 | 0,00360 € | 180,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

