±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRC06J222TRF

DigiKey Part Number
4988-NRC06J222TRFTR-ND - Tape & Reel (TR)
4988-NRC06J222TRFCT-ND - Cut Tape (CT)
4988-NRC06J222TRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRC06J222TRF
Description
RES SMT06032.2K
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68.805
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02500 €0,25 €
250,01880 €0,47 €
500,01520 €0,76 €
1000,01240 €1,24 €
2500,00964 €2,41 €
5000,00810 €4,05 €
1.0000,00690 €6,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00499 €24,95 €
10.0000,00444 €44,40 €
15.0000,00417 €62,55 €
25.0000,00388 €97,00 €
35.0000,00372 €130,20 €
50.0000,00356 €178,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €