
NRC06J105TRF | |
|---|---|
DigiKey Part Number | 4988-NRC06J105TRFTR-ND - Tape & Reel (TR) 4988-NRC06J105TRFCT-ND - Cut Tape (CT) 4988-NRC06J105TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC06J105TRF |
Description | RES SMT06031M |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01240 € | 1,24 € |
| 250 | 0,00964 € | 2,41 € |
| 500 | 0,00810 € | 4,05 € |
| 1.000 | 0,00690 € | 6,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00499 € | 24,95 € |
| 10.000 | 0,00444 € | 44,40 € |
| 15.000 | 0,00417 € | 62,55 € |
| 25.000 | 0,00388 € | 97,00 € |
| 35.000 | 0,00372 € | 130,20 € |
| 50.000 | 0,00356 € | 178,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

