±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRC06F4990TRF

DigiKey Part Number
4988-NRC06F4990TRFTR-ND - Tape & Reel (TR)
4988-NRC06F4990TRFCT-ND - Cut Tape (CT)
4988-NRC06F4990TRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRC06F4990TRF
Description
RES SMT0603499
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87.851
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
250,01880 €0,47 €
500,01520 €0,76 €
1000,01250 €1,25 €
2500,00972 €2,43 €
5000,00818 €4,09 €
1.0000,00696 €6,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00503 €25,15 €
10.0000,00448 €44,80 €
15.0000,00420 €63,00 €
25.0000,00391 €97,75 €
35.0000,00375 €131,25 €
50.0000,00359 €179,50 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €