±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRC06F4751TRF

DigiKey Part Number
4988-NRC06F4751TRFTR-ND - Tape & Reel (TR)
4988-NRC06F4751TRFCT-ND - Cut Tape (CT)
4988-NRC06F4751TRFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRC06F4751TRF
Description
RES SMT06034.75K
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82.949
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02600 €0,26 €
250,01880 €0,47 €
500,01540 €0,77 €
1000,01260 €1,26 €
2500,00976 €2,44 €
5000,00822 €4,11 €
1.0000,00699 €6,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00505 €25,25 €
10.0000,00450 €45,00 €
15.0000,00422 €63,30 €
25.0000,00393 €98,25 €
35.0000,00376 €131,60 €
50.0000,00360 €180,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €