
NRC06F1001TRF | |
|---|---|
DigiKey Part Number | 4988-NRC06F1001TRFTR-ND - Tape & Reel (TR) 4988-NRC06F1001TRFCT-ND - Cut Tape (CT) 4988-NRC06F1001TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC06F1001TRF |
Description | RES 1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01880 € | 0,47 € |
| 50 | 0,01520 € | 0,76 € |
| 100 | 0,01240 € | 1,24 € |
| 250 | 0,00964 € | 2,41 € |
| 500 | 0,00810 € | 4,05 € |
| 1.000 | 0,00690 € | 6,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00499 € | 24,95 € |
| 10.000 | 0,00444 € | 44,40 € |
| 15.000 | 0,00417 € | 62,55 € |
| 25.000 | 0,00388 € | 97,00 € |
| 35.000 | 0,00372 € | 130,20 € |
| 50.000 | 0,00356 € | 178,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

