
NRC04J473TRF | |
|---|---|
DigiKey Part Number | 4988-NRC04J473TRFTR-ND - Tape & Reel (TR) 4988-NRC04J473TRFCT-ND - Cut Tape (CT) 4988-NRC04J473TRFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRC04J473TRF |
Description | RES SMT040247K |
Manufacturer Standard Lead Time | 98 Weeks |
Customer Reference | |
Detailed Description | ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01360 € | 0,34 € |
| 50 | 0,01080 € | 0,54 € |
| 100 | 0,00870 € | 0,87 € |
| 250 | 0,00664 € | 1,66 € |
| 500 | 0,00550 € | 2,75 € |
| 1.000 | 0,00461 € | 4,61 € |
| 5.000 | 0,00321 € | 16,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00281 € | 28,10 € |
| 20.000 | 0,00249 € | 49,80 € |
| 30.000 | 0,00234 € | 70,20 € |
| 50.000 | 0,00217 € | 108,50 € |
| 70.000 | 0,00208 € | 145,60 € |
| 100.000 | 0,00199 € | 199,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

